- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-20-0300-00-TR
Description
+
IDC Box Header - 0.050" (1.27mm) - 20Pos - Low Profile - SMT - Nylon 9T - Gold Flash - Tape&Reel
Search Keywords: 322020030000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-20-0300-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,358
can ship 8/24/26
7,000
can ship 9/4/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
875
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$1.154
500
$1.082
875
$0.994
1,750
$0.951
2,625
$0.938
3,500 +
$0.883
Click for Quote
Log in
to unlock special pricing
Alternative Packaging